Diodes Inc. SBR12U100P5-13

Diode Super Barrier Rectifier 100V 12A 3-Pin(2+Tab) PowerDI 5 T/R
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR12U100P5-13.

Newark

Datasheet5 pages11 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-34.08%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SBR1045D1-13
SBR1045D1 Series 45 V 10 A Super Barrier Rectifier Surface Mount - TO-252-3
Diodes Inc.SBR15A30SP5-13
Rectifier Diode Super Barrier Rectifier 30V 15A 3-Pin(3+Tab) PowerDI 5 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.8A, 45V V(RRM), Silicon, TO-277A
Diodes Inc.SBR15U50SP5-13
Rectifier Diode Super Barrier Rectifier 50V 15A 50ns 3-Pin(3+Tab) PowerDI 5 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 30V V(RRM), Silicon, TO-277A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 30V V(RRM), Silicon, TO-277A

Descriptions

Descriptions of Diodes Inc. SBR12U100P5-13 provided by its distributors.

Diode Super Barrier Rectifier 100V 12A 3-Pin(2+Tab) PowerDI 5 T/R
SBR12U100P5 Series 12 A 100 V SMT Super Barrier Rectifier - POWERDI
Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon
Schottky Rectifier, Super Barrier, 100 V, 12 A, Single, PowerDI 5, 3 Pins, 710 mV
Rectifying Diode; 100V; 12A; -65+150 deg.C; SMD; PowerDI5(1.15x4.05x6.6mm)
SCHOTTKY RECTIFIER, 12A, 100V, POWERDI 5; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 12A; Diode Configuration: Single; Diode Case Style: PowerDI 5; No. of Pins: 3Pins; Forward Voltage VF Max: 710mV; Forward Surge Current Ifsm Max: 250A; Operating Temperature Max: 150°C; Product Range: SB Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBR12U100P5-13.