STMicroelectronics STPS20H100CG-TR

Rectifier Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R / DIODE ARRAY SCHOTTKY 100V D2PAK
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20H100CG-TR.

Newark

Datasheet17 pages11 years ago
Datasheet11 pages15 years ago
Datasheet18 pages6 years ago

Future Electronics

Mouser

iiiC

Jameco (USA)

Inventory History

3 month trend:
-19.73%

CAD Models

Download STMicroelectronics STPS20H100CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.546
$ 0.546
Stock
1,864,415
886,195
886,195
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
880 mV
880 mV
880 mV
Reverse Voltage (DC)
-
-
-
Forward Current
20 A
10 A
10 A
Max Reverse Leakage Current
4.5 µA
4.5 µA
4.5 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS16H100CG-TR
STPS Series 100 V 8 A High Voltage Power Schottky Rectifier - TO-263-3 (D2PAK)
STMicroelectronicsSTPS8H100G
STPS8H100 Series 100 V 8 A Surface Mount Schottky Rectifier - D2PAK
STMicroelectronicsSTPS8H100G-TR
Rectifier Diode Schottky 100V 8A Automotive 3-Pin(2+Tab) D2PAK T/R
DIODE SCHOTTKY 45V 7.5A TO263AB / Diode Schottky 45 V 7.5A Surface Mount TO-263AB (D²PAK)
Diodes Inc.SBR20A200CTB-13
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK T/R
Diode Switching 200V 8A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STPS20H100CG-TR provided by its distributors.

Rectifier Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R / DIODE ARRAY SCHOTTKY 100V D2PAK
STPS20H100CG-TR, Dual SMT Schottky Diode, Common Cathode, 100V 20A, 3-Pin D2PAK
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
Schottky Rectifier, 100 V, 20 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 880 mV
STPH20H Series Dual Center 10 A(x2) 100 V SMT Schottky Rectifier - D2PAK
Schottky diode TO-263 100V 10A PU=1000p.
100V 250A 50ns 4.5μA 10A doublecommoncathode D2PAK SMD mount 4.83mm(height)
DIODE, SCHOTTKY, 20A, 100V, TO-263-3; Diode Type:Schottky; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):20A; Forward Voltage VF Max:880mV; Forward Surge Current Ifsm Max:250A; Operating Temperature Max:175°C; Diode Case Style:TO-263; No. of Pins:3; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS20H100CG-TR.