Vishay SMBJ7.5A-E3/52

600 W 7.5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ7.5A-E3/52.

IHS

Datasheet6 pages3 years ago

Farnell

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-4.75%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.122
Stock
506,010
199,695
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
8.77 V
8.9 V
Clamping Voltage
12.9 V
12.9 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
5 A
4.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiSMBJ7V0A
Cut Tape 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 12V 200muA 600W 150C
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin SMB T/R
Diodes Inc.SMBJ8.0A-13-F
SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
600 Watt SMB Transient Voltage Suppressor, 8.0 V Unidirectional
LittelfuseSMBJ8.5A
SMBJ Series 14.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 8 V, 13.6 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Vishay SMBJ7.5A-E3/52 provided by its distributors.

600 W 7.5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS Diode, Unidirectional, 7.5 V, 12.9 V, DO-214AA (SMB), 2 Pins
TVS Diode Single Uni-Dir 7.5V 600W 2-Pin SMB T/R
46.5A 600W 12.9V 8.33V Unidirectional 7.5V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 600W, 7.5V, DO-214AA-2
Vishay TVS, 12.9V, , DO-214AA (SMB), 8.33V
Transient Suppression Diode (TVS)
TVS DIODE 7.5VWM 12.9VC DO214AA
Diode; Reverse Stand-Off Voltage, VRWM:7.5V; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Package/Case:DO-214AA; Breakdown Voltage, Vbr:8.33V; Diode Type:Unidirectional TVS; Peak Pulse Power Ppk:600W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ7.5A-E3/52.