Littelfuse SMBJ8.5A

SMBJ Series 14.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ8.5A.

IHS

Datasheet6 pages5 years ago

Newark

Littelfuse SCT

Farnell

DigiKey

Inventory History

3 month trend:
+71.39%

CAD Models

Download Littelfuse SMBJ8.5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 35.34
$ 35.34
Stock
241,308
29,089
29,089
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
9.92 V
-
-
Clamping Voltage
14.4 V
137 V
137 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
41.7 A
4.4 A
4.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ8.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.2V 44.2A 600W -55C~150C TJ
Diodes Inc.SMBJ8.0A-13-F
SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
Diodes Inc.SMBJ8.5A-13-F
SMBJ Series 600 W 8.5 V Uni-Directional SMT TVS Diode - DO-214AA
LittelfuseP6KE10A
P6KE Series 14.5 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
50Ã×A 45.5A 13.4V 8.65V 7.78V 9.55V Unidirectional DO-214AA(SMBJ) TVS ROHS
TVS Diode Single Uni-Dir 8.55V 600W 2-Pin SMB T/R

Descriptions

Descriptions of Littelfuse SMBJ8.5A provided by its distributors.

SMBJ Series 14.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ8.5A; LITTELFUSE; 8.5 V; 14.4 V; 9.44 V; 9.44 V
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 9.44V 41.7A 5W -65C~150C TJ
DIODE, TVS, 8.5V, 600W, 5%, UNI, SMB; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 8.5V; Clamping Voltage Vc Max: 14.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Brea
Tvs Diode, 600W, 8.5V, Do-214Aa; Rango De Producto:Serie Smbj; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:8.5V; Estilo De La Carcasa Del Diodo:Do-214Aa; Núm. De Contactos:2; Tensión De Breakdown Mín.:9.44V |Littelfuse SMBJ8.5A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 8.5 / Clamping Voltage V = 14.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 41.7 / Breakdown Voltage Min. V = 9.44 / Breakdown Voltage Max. V = 10.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 20 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ8.5A.
  • SMBJ8.5A..