onsemi 1SMB8.0AT3G

600 Watt SMB Transient Voltage Suppressor, 8.0 V Unidirectional

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB8.0AT3G.

IHS

Datasheet7 pages14 years ago

Upverter

iiiC

CAD Models

Download onsemi 1SMB8.0AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01

Related Parts

BournsSMBJ8.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.2V 44.2A 600W -55C~150C TJ
Diodes Inc.SMBJ8.0A-13-F
SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
50Ã×A 45.5A 13.4V 8.65V 7.78V 9.55V Unidirectional DO-214AA(SMBJ) TVS ROHS
LittelfuseSMBJ8.0A
SMBJ Series 13.6 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin SMB T/R
LittelfuseP6KE12A
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS

Descriptions

Descriptions of onsemi 1SMB8.0AT3G provided by its distributors.

600 Watt SMB Transient Voltage Suppressor, 8.0 V Unidirectional
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 8V 600W 2-Pin SMB T/R
Transient Voltage Suppression Diode; Rev
Transient Voltage Suppression Diode; Reverse Stand-Off Voltage, VRWM:8V; Breakdown Voltage Range:8.89V to 9.83V; Clamping Voltage Max, Vc:13.6V; Diode Configuration:Unidirectional; Diode Case Style:403A; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd