Diodes Inc. SMBJ7.5A-13-F

SMBJ7.5A Series 600 W 7.5 V Surface Mount Uni Direction TVS Diode - DO-214AA
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ7.5A-13-F.

IHS

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
-60.89%

CAD Models

Download Diodes Inc. SMBJ7.5A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.091
Stock
199,665
506,010
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
8.9 V
8.77 V
Clamping Voltage
12.9 V
12.9 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
4.9 A
5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMBJ7.5A
SMBJ Series 12.9 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ75A
Diode TVS Single Uni-Dir 75V 600W 2-Pin DO-214AA T/R
Diodes Inc.SMBJ9.0A-13-F
SMBJ Series 600 W 9 V Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ64A
Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ7.0A-13-F
Tvs Diode, 600W, 7V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ7.0A-13-F
BournsSMBJ9.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 100V 39A 600W -55C~150C TJ

Descriptions

Descriptions of Diodes Inc. SMBJ7.5A-13-F provided by its distributors.

SMBJ7.5A Series 600 W 7.5 V Surface Mount Uni Direction TVS Diode - DO-214AA
TVS Diode, SMBJ Series, Unidirectional, 7.5 V, 12.9 V, DO-214AA (SMB), 2 Pins
Protection Tvs Unidirectional Smb 600W 7.5V Rohs 3K
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Single Uni-Dir 7.5V 600W 2-Pin SMB T/R
600W Surface Mount Transient Voltage Suppressor, 100µA, 7.5V
Diodes Inc SCT
ESD Suppressors / TVS Diodes 600W 7.5V
Transient Suppression Diode (TVS)
TVS DIODE, 600W, 7.5V, UNIDIR, SMB;
7.5V 600W 46.5A 12.9V 8.33V SMB(DO-214AA) 2.3mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ7.5A-13-F.
  • SMBJ7.5A13F