Diodes Inc. SMBJ8.0A-13-F

SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ8.0A-13-F.

HQonline

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
-4.26%

CAD Models

Download Diodes Inc. SMBJ8.0A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.056
$ 0.056
Stock
456,720
221,925
221,925
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
9.56 V
9.36 V
9.36 V
Clamping Voltage
13.6 V
13.6 V
13.6 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
44.1 A
44.1 A
44.1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

LittelfuseSMBJ8.0A
SMBJ Series 13.6 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ10A-13-F
Protection Tvs Unidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
600 Watt SMB Transient Voltage Suppressor, 8.0 V Unidirectional
BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
LittelfuseP6SMB12A
P6SMB Series 10.2 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiP6KE12A
600 Watt SUR40 Transient Voltage Suppressor, 12 V, Unidirectional

Descriptions

Descriptions of Diodes Inc. SMBJ8.0A-13-F provided by its distributors.

SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
44.2A 13.6V 8.89V 8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 8V 600W 2-Pin SMB T/R
ESD Suppressors / TVS Diodes 600W 8.0V
600W Surface Mount Transient Voltage Suppressor, 50µA, 8V
Diodes Inc SCT
8V 600W 44.1A 13.6V 8.89V SMB(DO-214AA) 2.3mm
TRANSIENT VOLTAGE SUPPRESSOR SMB T&R 3K

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ8.0A13F