Vishay SMBJ6.5CA-E3/52

TVS Diode Single Bi-Dir 6.5V 600W 2-Pin SMB T/R / TVS DIODE 6.5VWM 11.2VC SMB
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ6.5CA-E3/52.

IHS

Datasheet6 pages3 years ago

Future Electronics

_legacy Avnet

Newark

Farnell

Inventory History

3 month trend:
-0.03%

CAD Models

Download Vishay SMBJ6.5CA-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.155
$ 0.155
Stock
1,478,760
1,219,074
1,219,074
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
7.6 V
7.58 V
7.58 V
Clamping Voltage
11.2 V
14.5 V
14.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
53.6 A
276 A
276 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ8.0CA
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 7.5 V, 12.9 V, DO-214AA (SMB), 2 Pins
TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 8 V, 13.6 V, DO-214AA (SMB), 2 Pins
TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 8.5 V, 14.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ7.5CA-13-F
SMBJ Series 600 W 7.5 V BI-Directional Surface Mount TVS Diode - DO-214AA
Diodes Inc.SMBJ8.0CA-13-F
Tvs Diode, 600W, 8V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ8.0CA-13-F

Descriptions

Descriptions of Vishay SMBJ6.5CA-E3/52 provided by its distributors.

TVS Diode Single Bi-Dir 6.5V 600W 2-Pin SMB T/R / TVS DIODE 6.5VWM 11.2VC SMB
600 W 6.5 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
Tvs Diode, 600W, 6.5V, Do-214Aa; Product Range:Transzorb Smbj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:6.5V; Clamping Voltage Max:11.2V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Qualification:- Rohs Compliant: Yes |Vishay SMBJ6.5CA-E3/52.
DIODE, TVS, 600W, 6.5V, BIDIR, SMB; Reverse Stand-Off Voltage Vrwm:6.5V; Breakdown Voltage Range:7.22V to 7.98V; Clamping Voltage Vc Max:11.2V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:48.8A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:7.98V; Breakdown Voltage Max:7.98V; Breakover Voltage Min:7.22V; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:SMB; Peak Pulse Power:600W; Reverse Leakage Current Max:500µA; Stand-off Voltage:6.5V; Termination Type:SMD; Test Current:10mA; Time Measured:50ms
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 6.5 / Clamping Voltage V = 11.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 53.6 / Breakdown Voltage Min. V = 7.22 / Breakdown Voltage Max. V = 7.98 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 500 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ6.5CA-E3/52.
  • SMBJ6.5CA-E3/52..