Diodes Inc. SMBJ8.0CA-13-F

Tvs Diode, 600W, 8V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ8.0CA-13-F
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ8.0CA-13-F.

HQonline

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
+9.99%

CAD Models

Download Diodes Inc. SMBJ8.0CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.103
$ 0.103
Stock
520,123
1,308,137
1,308,137
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
9.56 V
8.77 V
8.77 V
Clamping Voltage
13.6 V
12.9 V
12.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
44.1 A
5 A
5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ10CA-13-F
Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
SMBJP6KE Series 600 W 16.7 Vcl Bi-Directional SMT TVS Diode - DO-214AA
BournsSMBJ6.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 1mA 600W -55C~150C TJ

Descriptions

Descriptions of Diodes Inc. SMBJ8.0CA-13-F provided by its distributors.

Tvs Diode, 600W, 8V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ8.0CA-13-F
SMBJ Series 8 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
44.1A 600W 13.6V 8.89V 8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 8V 600W 2-Pin SMB T/R
PROTECTION TVS BIDIRECTIONAL SLOTTED OPTICAL SWITCH LOG<CA
ESD Suppressors / TVS Diodes 600W 8.0V
600W Surface Mount Transient Voltage Suppressor, 50µA, 8V
Diodes Inc SCT
TVS DIODE, 600W, 8V, BIDIR, SMB;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ8.0CA13F