Vishay SMBJ7.5CA-E3/52

TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 7.5 V, 12.9 V, DO-214AA (SMB), 2 Pins
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ7.5CA-E3/52.

IHS

Datasheet6 pages3 years ago

Farnell

Newark

element14

_legacy Avnet

Inventory History

3 month trend:
+7.23%

CAD Models

Download Vishay SMBJ7.5CA-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.129
$ 0.129
Stock
1,300,725
513,866
513,866
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
8.77 V
9.56 V
9.56 V
Clamping Voltage
12.9 V
13.6 V
13.6 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5 A
44.1 A
44.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMBJ8.0CA-13-F
Tvs Diode, 600W, 8V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ8.0CA-13-F
Diodes Inc.SMBJ8.5CA-13-F
Tvs Diode, 600W, 8.5V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ8.5CA-13-F
SMBJ Series 8 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA (SMB)
Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ6.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 1mA 600W -55C~150C TJ
DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 8.19V 50A 600W -55C~175C TJ

Descriptions

Descriptions of Vishay SMBJ7.5CA-E3/52 provided by its distributors.

TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 7.5 V, 12.9 V, DO-214AA (SMB), 2 Pins
SMBJ Series 600 W 7.5 V Bi-Directional SMT TVS Diode - DO-214AA
IC,SMBJ7.5CA-E3/52,600W,7.5V 5 %,BIDIR,SMB TVS, A/S,(SMB)12M
TVS DIODE, 600W, 7.5V, DO-214AA; TVS Pol; TVS DIODE, 600W, 7.5V, DO-214AA; Reverse Stand-Off Voltage Vrwm:7.5V; Breakdown Voltage Range:8.33V to 9.21V; Clamping Voltage Vc Max:12.9V; Peak Pulse Current Ippm:46.5A; Diode Case Style:DO-214AA; No. of Pins:2
TVS DIODE, 600W, 7.5V, DO-214AA; Product Range:TRANSZORB SMBJ Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:7.5V; Clamping Voltage Max:12.9V; Diode Case Style:DO-214AA (SMB); No. of Pins:2Pins; Qualification:- RoHS Compliant: Yes
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 7.5 / Clamping Voltage V = 12.9 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 46.5 / Breakdown Voltage Min. V = 8.33 / Breakdown Voltage Max. V = 9.21 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 100 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ7.5CA-E3/52.
  • SMBJ7.5CA-E352