STMicroelectronics SMBJ6.5CA-TR

SMBJ Series 600 W 7.58 V Bi Directional Surface Mount TVS Diode - DO-214AA
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ6.5CA-TR.

IHS

Datasheet10 pages14 years ago

Nu Horizons

HQonline

STMicroelectronics SCT

Jameco

Inventory History

3 month trend:
+16.42%

CAD Models

Download STMicroelectronics SMBJ6.5CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.073
$ 0.073
Stock
1,215,639
1,478,760
1,478,760
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
7.58 V
7.6 V
7.6 V
Clamping Voltage
14.5 V
11.2 V
11.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
276 A
53.6 A
53.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMBJ7.5CA
SMBJ Series 5 W 9.21 V Bi-Directional Surface Mount TVS Diode - SMB
LittelfuseSMBJ8.0CA
SMBJ Series 13.6 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
600 W 9.1 V Bi-Directional Through Hole Transient Voltage Suppressor Diode
onsemiSMBJ6V5CA
SMB 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 11.2V 1mA 600W 150C
DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 8.19V 50A 600W -55C~175C TJ
LittelfuseSMBJ7.5C
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of STMicroelectronics SMBJ6.5CA-TR provided by its distributors.

SMBJ Series 600 W 7.58 V Bi Directional Surface Mount TVS Diode - DO-214AA
Diode Transient Voltage Suppressor (TVS) Single Bi-Dir 6.5V 600W 2-Pin SMB
TVS Diode Temperature range: -55 ... 150 °C Design: 1 Channel Housing type: SMB Polarity: Bi-directional Breakdown voltage: 7.58 V Stand-off voltage: 6.5 V
TVS DIODE, 600W, 6.5V, BIDIR, DO-214AA; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 6.5V; Clamping Voltage Vc Max: 14.5V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 7.2V; Breakdown Voltage Max: 7.58V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Bidirectional TVS; Operating Voltage: 6.5V; Peak Pulse Current Ippm: 56A; Power Dissipation Pd: 600W

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ6.5CA-TR.