Vishay SMBJ8.0CA-E3/52

TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 8 V, 13.6 V, DO-214AA (SMB), 2 Pins
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ8.0CA-E3/52.

IHS

Datasheet6 pages3 years ago

element14 APAC

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
-7.49%

CAD Models

Download Vishay SMBJ8.0CA-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.103
$ 0.103
Stock
1,165,718
1,308,137
1,308,137
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
9.36 V
8.77 V
8.77 V
Clamping Voltage
13.6 V
12.9 V
12.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
44.1 A
5 A
5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMBJ7.5CA-13-F
SMBJ Series 600 W 7.5 V BI-Directional Surface Mount TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ8.5CA-13-F
Tvs Diode, 600W, 8.5V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ8.5CA-13-F
Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ6.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 1mA 600W -55C~150C TJ

Descriptions

Descriptions of Vishay SMBJ8.0CA-E3/52 provided by its distributors.

TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 8 V, 13.6 V, DO-214AA (SMB), 2 Pins
TVS Diode Single Bi-Dir 8V 600W 2-Pin SMB T/R / TVS DIODE 8VWM 13.6VC SMB
TVS DIODE, 600W, 8V, DO-214AA; TVS Polar; TVS DIODE, 600W, 8V, DO-214AA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:8V; Breakdown Voltage Min:8.89V; Breakdown Voltage Max:9.83V; Clamping Voltage Vc Max:13.6V; Peak Pulse Current Ippm:44.1A; No. of Pins:2
Tvs Diode, 600W, 8V, Do-214Aa, Full Reel; Product Range:Transzorb Smbj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:8V; Clamping Voltage Max:13.6V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Qualification:- Rohs Compliant: Yes |Vishay SMBJ8.0CA-E3/52.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ8.0CA-E3/52.