Bourns SMBJ8.0CA

Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ8.0CA.

TME

Datasheet6 pages3 years ago

JRH Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.56%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.113
$ 0.113
Stock
360,034
1,227,827
1,227,827
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
9.36 V
8.77 V
8.77 V
Clamping Voltage
13.6 V
12.9 V
12.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
44.2 A
5 A
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ10CA-13-F
Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
SMBJP6KE Series 600 W 16.7 Vcl Bi-Directional SMT TVS Diode - DO-214AA
BournsSMBJ6.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 1mA 600W -55C~150C TJ

Descriptions

Descriptions of Bourns SMBJ8.0CA provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode, SMBJ, Bidirectional, 8 V, 13.6 V, DO-214AA (SMB), 2 Pins
A 8.0V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ8.0CA
44.2A 600W 13.6V 8.89V 8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 8V 600W 2-Pin SMB
TVS DIODE, 600W, 8V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 8V; Clamping Voltage Vc Max: 13.6V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Volta

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.