Vishay SMBJ11CA-E3/52

TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 11 V, 18.2 V, DO-214AA (SMB), 2 Pins
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ11CA-E3/52.

IHS

Datasheet6 pages3 years ago

Farnell

Newark

HQonline

DigiKey

Inventory History

3 month trend:
-1.20%

CAD Models

Download Vishay SMBJ11CA-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.121
$ 0.121
Stock
668,489
430,717
430,717
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
12.85 V
13.3 V
13.3 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
33 A
33 A
33 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseP6KE13CA
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
LittelfuseTPSMB13CA
Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6SMB13CA
P6SMB Series 600 W 18.2 V Bi-Directional Surface Mount TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ10CA-13-F
Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Vishay SMBJ11CA-E3/52 provided by its distributors.

TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 11 V, 18.2 V, DO-214AA (SMB), 2 Pins
33A 600W 18.2V 12.2V Bidirectional 11V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
600 W 11 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
Diode; Reverse Stand-Off Voltage, VRWM:11V; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Package/Case:DO-214AA; Breakdown Voltage, Vbr:12.2V; Diode Type:Bidirectional TVS; Peak Pulse Power Ppk:600W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ11CA-E352
  • SMBJ11CA-E3\52
  • SMBJ11CAE352