Littelfuse P6SMB13CA

P6SMB Series 600 W 18.2 V Bi-Directional Surface Mount TVS Diode - DO-214AA
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB13CA.

Newark

Datasheet6 pages5 years ago

element14 APAC

HQonline

TME

iiiC

Inventory History

3 month trend:
+25.44%

CAD Models

Download Littelfuse P6SMB13CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.264
$ 0.264
Stock
49,948
35,950
35,950
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
13.05 V
-
-
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
33.5 A
33 A
33 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ11CA-13-F
DiodesZetex Bidirectional TVS Diode, Vc=18.2V, SMD, DO-214AA (SMB), Vbr=9V
Diodes Inc.SMBJ10CA-13-F
Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
BournsSMBJ11CA
Diode TVS Single Bi-Dir 11V 600W 2-Pin SMB
onsemiSMBJ10CA
SMBJ Series 10 V 600 W Bi-Directional Transient Voltage Suppressor Diode
SMBJP6KE Series 600 W 16.7 Vcl Bi-Directional SMT TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB13CA provided by its distributors.

P6SMB Series 600 W 18.2 V Bi-Directional Surface Mount TVS Diode - DO-214AA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 11.1V, RoHS
Littelfuse SCT
TVS DIODE, 600W, 11.1V, BIDIR, DO-214AA; Product Range: P6SMB series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 11.1V; Clamping Voltage Vc Max: 18.2V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdow
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 11.1 / Clamping Voltage V = 18.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 33.5 / Breakdown Voltage Min. V = 12.4 / Breakdown Voltage Max. V = 13.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN