Littelfuse P6KE13CA

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE13CA.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages17 years ago
Datasheet6 pages10 years ago
Datasheet3 pages22 years ago

Farnell

Littelfuse SCT

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-8.38%

CAD Models

Download Littelfuse P6KE13CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ11CA-13-F
DiodesZetex Bidirectional TVS Diode, Vc=18.2V, SMD, DO-214AA (SMB), Vbr=9V
Diodes Inc.SMBJ10CA-13-F
Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
BournsSMBJ11CA
Diode TVS Single Bi-Dir 11V 600W 2-Pin SMB
SMBJP6KE Series 600 W 16.7 Vcl Bi-Directional SMT TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse P6KE13CA provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
33.5A 600W 18.2V 12.4V 11.1V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
TVS Diode Single Bi-Dir 11.1V 600W 2-Pin DO-15 T/R
TVS Diode, Bi-Directional, 11.1V, 33.5A, DO-204AC
TVS DIODE, 18.2V BIDIRECTIONAL 11.1V;
TVS DIODE AXIAL LEAD - P6KE13CA T&R
TVS DIODE, 600W, 11.1V, BIDIR, DO-204AC; Product Range: P6KE series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 11.1V; Clamping Voltage Vc Max: 18.2V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN