Vishay SMBJ110CA-E3/52

Diode, Tvs, 600W, 110V, Bidirectional, DO-214AA-2; Tvs Polarity: Bidirectional; R
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ110CA-E3/52.

IHS

Datasheet6 pages3 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.15%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.136
$ 0.136
Stock
199,456
293,174
293,174
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
128.5 V
131 V
131 V
Clamping Voltage
177 V
177 V
177 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.4 A
3.4 A
3.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiSMBJ100CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 162V 5muA 600W 150C
BournsSMBJ100CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 128V 5muA 600W -55C~150C TJ
Diodes Inc.SMBJ100CA-13-F
Protection Tvs Bidirectional Smb 600W 100.0V Rohs 3K Rohs Compliant: Yes
onsemiSA110CA
DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 135V 2.8A 3.56mm 500W
ESD protection diodes / TVS diodes; VISHAY; SMBJ130CA-E3/52; 209 V; 2.9 A; 130 V; 144 V - 159 V
Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Vishay SMBJ110CA-E3/52 provided by its distributors.

DIODE, TVS, 600W, 110V, BIDIRECTIONAL, DO-214AA-2; TVS Polarity:Bidirectional; R
600 W 110 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AA
SURFACE-MOUNT TRANSZORB TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
DIODE, TVS, 600W, 110V, BIDIR, DO14AA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:110V; Breakdown Voltage Min:122V; Breakdown Voltage Max:135V; Clamping Voltage Vc Max:177V; Peak Pulse Current Ippm:3.4A; Diode Case Style:DO-214AA; No. of Pins:2; Power Dissipation Pd:600W; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ110CA-E352
  • SMBJ110CA-E3\52
  • SMBJ110CAE352