Bourns SMBJ100CA

3.7A 600W 162V 111V 100V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ100CA.

TME

Datasheet6 pages4 years ago

Newark

Master Electronics

iiiC

Inventory History

3 month trend:
-3.30%

CAD Models

Download Bourns SMBJ100CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.257
$ 0.257
Stock
197,405
619,347
619,347
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
117 V
117 V
117 V
Clamping Voltage
162 V
212 V
212 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.7 A
19 A
19 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.SMBJ130CA-13-F
TVS Diode, Bidirectional, 130V, 600W, 2.9A, 209V, 144V, SMB (DO-214AA), SMD, 2.3mm H
BournsSMBJ110CA
3.4A 600W 177V 122V Bidirectional 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ120CA
Diode TVS Single Bi-Dir 120V 600W 2-Pin SMB
onsemiSMBJ120CA
Diode TVS Single Bi-Dir 120V 600W 2-Pin DO-214AA T/R
Diodes Inc.SMBJ120CA-13-F
SMBJ Series 120 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
LittelfuseSMBJ120CA
SMBJ Series 193 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ100CA provided by its distributors.

3.7A 600W 162V 111V 100V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 100V 600W 2-Pin SMB
5V Bidirectional 600W 3.7A 162V 111V SMB(DO-214AA) SMD mount 2.2mm(height)
TVS DIODE Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Product Range:smbj Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:100V; Clamping Voltage Vc Max:162V; Diode Case Style:do-214Aa (Smb); No. Of Pins:2Pins; Breakdown Voltage Min:111V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ100CA.