Diodes Inc. SMBJ110CA-13-F

SMBJ Series 110 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ110CA-13-F.

IHS

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.136
$ 0.09
$ 0.09
Stock
293,201
199,426
199,426
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
131 V
128.5 V
128.5 V
Clamping Voltage
177 V
177 V
177 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.4 A
3.4 A
3.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2021-07-20
LTD Date2021-07-20

Related Parts

Diodes Inc.SMBJ130CA-13-F
Tvs Diode, 600W, 130V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ130CA-13-F
Diodes Inc.SMBJ120CA-13-F
SMBJ Series 120 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
Diodes Inc.SMBJ100CA-13-F
Protection Tvs Bidirectional Smb 600W 100.0V Rohs 3K Rohs Compliant: Yes
DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 10.55V 39A 600W -55C~175C TJ
BournsSMBJ130CA
Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ130CA
2.9A 600W 209V 144V Bidirectional 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Diodes Inc. SMBJ110CA-13-F provided by its distributors.

SMBJ Series 110 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
ESD Suppressor / TVS Diodes VRWM=110V VBR(min)=122V VC=177V@IPP=3.4A SMB
3.4A 600W 177V 122V Bidirectional 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bi-Dir 110V 600W 2-Pin SMB T/R
600W Surface Mount Transient Voltage Suppressor, 5µA, 110V
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ110CA13F