onsemi SMBJ100CA

Diode TVS Single Bi-Dir 100V 600W 2-Pin DO-214AA T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ100CA.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi SMBJ100CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01

Related Parts

LittelfuseSMBJ130CA
2.9A 600W 209V 144V Bidirectional 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ110CA
3.4A 600W 177V 122V Bidirectional 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ120CA
Diode TVS Single Bi-Dir 120V 600W 2-Pin SMB
onsemiSMBJ120CA
Diode TVS Single Bi-Dir 120V 600W 2-Pin DO-214AA T/R
Diodes Inc.SMBJ120CA-13-F
SMBJ Series 120 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
LittelfuseSMBJ120CA
SMBJ Series 193 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of onsemi SMBJ100CA provided by its distributors.

Diode TVS Single Bi-Dir 100V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
ESD Suppressors / TVS Diodes 100V 600W SMB Bidirectional
600 Watt Transient Voltage Suppressors
DIODE, TVS, 600W, SMD, DO-214AA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:100V; Breakdown Voltage Range:111V to 123V; Clamping Voltage Vc Max:162V; Peak Pulse Current Ippm:3.7A; Diode Case Style:DO-214AA; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:111V; Breakover Voltage Min:111V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; Package / Case:DO-214AA; Peak Pulse Power:600W; Stand-off Voltage:100V; Termination Type:SMD
TVS Diode; Reverse Stand-Off Voltage, VRWM:100V; Package/Case:DO-214AA; Breakdown Voltage, Vbr:111V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:3.7A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd