
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SIHP8N50D-GE3 | 0 | 1K | 2d | ||||||||
| Newark | SIHP8N50D-GE3 | 0 | 1K | Tape & Reel | ||||||||
| Farnell | SIHP8N50D-GE3 | 810 | 1 | 2h | ||||||||
| element14 APAC | SIHP8N50D-GE3 | 810 | 1 | 23h | ||||||||
| Mouser | 78-SIHP8N50D-GE3 | 1,967 | 1 | Tube |
Download Vishay SIHP8N50D-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Vishay SIHP8N50D-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: