onsemi FDP7N50

N-Channel Power MOSFET, UniFETTM, 500 V, 7 A, 900 mΩ, TO-220
$ 0.652
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP7N50.

IHS

Datasheet8 pages22 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDP7N50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-03-29
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Transistor MOSFET N-CH 500V 8A 3-Pin (3+Tab) TO-220AB
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP9N50C
Power MOSFET, N-Channel, QFET®, 500 V, 9 A, 800 mΩ, TO-220
MOSFET, N-CH, 500V, 8.7A, TO-220AB-3; Transistor Polarity:N Channel; Continuous
onsemiFQP9N50
MOSFET N-CH 500V 9A TO-220
onsemiFQP6N40C
Power MOSFET, N-Channel, QFET®, 400 V, 6 A, 1.0 Ω, TO-220

Descriptions

Descriptions of onsemi FDP7N50 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 500 V, 7 A, 900 mΩ, TO-220
Trans MOSFET N-CH 500V 7A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 7A I(D), 500V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
89W(Tc) 30V 5V@ 250µA 16.6nC@ 10V 1individualNChannel 500V 900mΩ@ 3.5A,10V 7A 940pF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd