Vishay IRF840APBF

Transistor MOSFET N-CH 500V 8A 3-Pin (3+Tab) TO-220AB
$ 1.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF840APBF.

IHS

Datasheet7 pages2 years ago
Datasheet9 pages14 years ago

Upverter

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.66%

CAD Models

Download Vishay IRF840APBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220-3
MOSFET, N-CH, 500V, 8.7A, TO-220AB-3; Transistor Polarity:N Channel; Continuous
VishayIRF840PBF
IRF840PBF N-CHANNEL MOSFET TRANSISTOR, 8 A, 500 V, 3-PIN TO-220AB
onsemiFQP8N60C
Power MOSFET, N-Channel, QFET®, 600 V, 7.5 A, 1.2 Ω, TO-220
onsemiFCP7N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, TO-220
onsemiIRF740B
Tube Through Hole N-Channel Single Mosfet Transistor 10A Tc 10A 134W 85ns

Descriptions

Descriptions of Vishay IRF840APBF provided by its distributors.

Transistor MOSFET N-CH 500V 8A 3-Pin (3+Tab) TO-220AB
N-Channel 500 V 0.85 O 38 nC Flange Mount Power Mosfet - TO-220-3
Vishay N-Channel MOSFET, Vds=500 V, 8 A, TO-220AB, TH, 3-Pin
500V 8A 850m´Î@10V4.8A 125W 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 500V, 8A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:8A; Drain Source Voltage Vds:500V; On Resistance Rds(on):850mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:125W; Transistor Case Style:TO-220AB; No. of Pins:3; Current Id Max:8A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1°C/W; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:125W; Power Dissipation Pd:125W; Pulse Current Idm:32A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF840APBF.