Vishay IRFB11N50APBF

Single N-Channel 500 V 0.52 Ohms Flange Mount Power Mosfet - TO-220-3
$ 1.252
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFB11N50APBF.

IHS

Datasheet7 pages3 years ago

element14 APAC

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.20%

CAD Models

Download Vishay IRFB11N50APBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-03-30
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

MOSFET, N-CH, 500V, 14A, TO-220AB; Transistor Polarity:N Channel; Continuous Dra
Transistor MOSFET N-CH 500V 8A 3-Pin (3+Tab) TO-220AB
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP11N40C
N-Channel Power MOSFET, QFET®, 400 V, 10.5 A, 530 mΩ, TO-220
onsemiIRF740B
Tube Through Hole N-Channel Single Mosfet Transistor 10A Tc 10A 134W 85ns
onsemiFCP11N60F
N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 11 A, 380 mΩ, TO-220

Descriptions

Descriptions of Vishay IRFB11N50APBF provided by its distributors.

Single N-Channel 500 V 0.52 Ohms Flange Mount Power Mosfet - TO-220-3
IRFB11N50APBF N-CHANNEL MOSFET TRANSISTOR, 11 A, 500 V, 3-PIN TO-220AB
Trans MOSFET N-CH 500V 11A 3-Pin(3+Tab) TO-220AB / MOSFET N-CH 500V 11A TO-220AB
Power MOSFET, N Channel, 500 V, 11 A, 0.52 ohm, TO-220AB, Through Hole
Vishay N-Channel MOSFET Vds=500V 11A TO-220AB TH 3-Pin
Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 500V, 11A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:500V; On Resistance Rds(on):520mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Transistor Case Style:TO-220AB; No. of Pins:3; Current Id Max:11A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.75°C/W; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:170W; Power Dissipation Pd:170W; Pulse Current Idm:44A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB11N50APBF.