onsemi FQP9N50C

Power MOSFET, N-Channel, QFET®, 500 V, 9 A, 800 mΩ, TO-220
$ 0.707
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP9N50C.

IHS

Datasheet13 pages23 years ago

Newark

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQP9N50C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-06-18
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDP12N50
N-Channel Power MOSFET, UniFETTM, 500 V, 11.5 A, 650 mΩ, TO-220
Transistor MOSFET N-CH 500V 8A 3-Pin (3+Tab) TO-220AB
onsemiFQP9N50
MOSFET N-CH 500V 9A TO-220
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 500 V 0.75 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFQP10N60C
Trans MOSFET N-CH 600V 9.5A 3-Pin (3+Tab) TO-220 Rail

Descriptions

Descriptions of onsemi FQP9N50C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 500 V, 9 A, 800 mΩ, TO-220
Trans MOSFET N-CH 500V 9A 3-Pin(3+Tab) TO-220AB Rail
Power Field-Effect Transistor, 9A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N; Transistor Polarity:N Channel; Continuous Drain Current Id:9A; Drain Source Voltage Vds:500V; On Resistance Rds(on):650mohm; Rds(on) Test Voltage Vgs:10V; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Id Max:9A; Package / Case:TO-220; Power Dissipation Pd:135W; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
These N-Channel enhancement mode power field effect transistors are produced using Fairchilds proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for highefficiency switched mode power supplies, active power factor correction, electronic lamp ballasts based on half bridge topology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd