onsemi FQP9N50

Mosfet N-ch 500V 9A TO-220
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP9N50.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Future Electronics

iiiC

CAD Models

Download onsemi FQP9N50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-21
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

Single N-Channel 500 V 0.52 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFDP12N50
N-Channel Power MOSFET, UniFETTM, 500 V, 11.5 A, 650 mΩ, TO-220
onsemiFQP11N40C
N-Channel Power MOSFET, QFET®, 400 V, 10.5 A, 530 mΩ, TO-220
MOSFET, N-CH, 400V, 10A, TO-220AB; Transistor Polarity:N Channel; Continuous Dra
onsemiIRF740B
Tube Through Hole N-Channel Single Mosfet Transistor 10A Tc 10A 134W 85ns
Transistor MOSFET N-CH 400V 10A 3-Pin (3+Tab) TO-220AB

Descriptions

Descriptions of onsemi FQP9N50 provided by its distributors.

MOSFET N-CH 500V 9A TO-220
Power Field-Effect Transistor, 9A I(D), 500V, 0.73ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:500V; Continuous Drain Current, Id:9A; On Resistance, Rds(on):0.58ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:3V ;RoHS Compliant: Yes
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:9A; Drain Source Voltage Vds:500V; On Resistance Rds(on):730mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:147W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-78B; Current Id Max:9A; On State Resistance Max:730mohm; Package / Case:TO-220; Power Dissipation Pd:147W; Power Dissipation Pd:147W; Pulse Current Idm:36A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP9N50.