Vishay IRF840LCPBF

Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220-3
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF840LCPBF.

IHS

Datasheet7 pages3 years ago
Datasheet9 pages14 years ago

Farnell

Newark

DigiKey

TME

Inventory History

3 month trend:
-15.13%

CAD Models

Download Vishay IRF840LCPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-02-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Transistor MOSFET N-CH 500V 8A 3-Pin (3+Tab) TO-220AB
Single N-Channel 400 V 0.55 Ohms Flange Mount Power Mosfet - TO-220-3
VishayIRF840PBF
IRF840PBF N-CHANNEL MOSFET TRANSISTOR, 8 A, 500 V, 3-PIN TO-220AB
onsemiFQP10N60C
Trans MOSFET N-CH 600V 9.5A 3-Pin (3+Tab) TO-220 Rail
onsemiFCP7N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, TO-220
onsemiIRF740B
Trans MOSFET N-CH 400V 10A 3-Pin (3+Tab) TO-220AB Rail

Descriptions

Descriptions of Vishay IRF840LCPBF provided by its distributors.

Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220-3
Vishay N-Channel MOSFET, Vds=500 V, 8 A, TO-220AB, TH, 3-Pin
Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N CHANNEL MOSFET, 500V, 8A TO-220AB; Tra; N CHANNEL MOSFET, 500V, 8A TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:8A; Drain Source Voltage Vds:500V; On Resistance Rds(on):850mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF840LCPBF.