Vishay SIHFB9N65A-E3

Trans MOSFET N-CH 650V 8.5A 3-Pin(3+Tab) TO-220AB
$ 1.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHFB9N65A-E3.

IHS

Datasheet8 pages10 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.691
$ 0.717
Stock
25
37,906
Authorized Distributors
1
3
Mount
Through Hole
Through Hole
Case/Package
-
TO-220AB
Drain to Source Voltage (Vdss)
-
650 V
Continuous Drain Current (ID)
8.5 A
8.5 A
Threshold Voltage
-
4 V
Rds On Max
-
930 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
-
167 W
Input Capacitance
-
1.417 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single N-Channel 500 V 0.52 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 500 V 0.75 Ohms Flange Mount Power Mosfet - TO-220AB
Single N-Channel 400 V 0.55 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP11N40C
N-Channel Power MOSFET, QFET®, 400 V, 10.5 A, 530 mΩ, TO-220
STMicroelectronicsSTP11NK50Z
Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 500V 10A TO-220FP
Power MOSFET, N-Channel, QFET®, 200 V, 9.5 A, 360 mΩ, TO-220F

Descriptions

Descriptions of Vishay SIHFB9N65A-E3 provided by its distributors.

Trans MOSFET N-CH 650V 8.5A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 8.5A I(D), 650V, 0.93ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET N-CHANNEL 650V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric