Vishay IRFB9N60APBF

Single N-Channel 500 V 0.75 Ohms Flange Mount Power Mosfet - TO-220AB
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFB9N60APBF.

IHS

Datasheet8 pages3 years ago

Arrow Electronics

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.53%

CAD Models

Download Vishay IRFB9N60APBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.611
Stock
344,853
6,139
Authorized Distributors
6
1
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
9.2 A
9.2 A
Threshold Voltage
4 V
-
Rds On Max
750 mΩ
-
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
170 W
-
Input Capacitance
1.4 nF
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-10-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Single N-Channel 500 V 0.52 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFCP11N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220
onsemiFQP8N60C
Power MOSFET, N-Channel, QFET®, 600 V, 7.5 A, 1.2 Ω, TO-220
Transistor MOSFET N-CH 500V 8A 3-Pin (3+Tab) TO-220AB
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFCP11N60F
N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 11 A, 380 mΩ, TO-220

Descriptions

Descriptions of Vishay IRFB9N60APBF provided by its distributors.

Single N-Channel 500 V 0.75 Ohms Flange Mount Power Mosfet - TO-220AB
Power MOSFET, N Channel, 600 V, 9.2 A, 0.75 ohm, TO-220AB, Through Hole
600V SINGLE N-CHANNEL HEXFET POWER MOSFET IN A TO-220AB PACKAGE
Vishay N-Ch Enhancement MOSFET Vds=600V 9.2A TO-220AB TH 3-Pin
POWER MOSFET Power Field-Effect Transistor, 9.2A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 600V, 9.2A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:9.2A; Drain Source Voltage Vds:600V; On Resistance Rds(on):750mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:9.2A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.75°C/W; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:170W; Power Dissipation Pd:170W; Pulse Current Idm:37A; Termination Type:Through Hole; Voltage Vds Typ:600V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB9N60APBF.