onsemi FQP11N40C

N-Channel Power MOSFET, QFET®, 400 V, 10.5 A, 530 mΩ, TO-220
$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP11N40C.

Upverter

Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-18.51%

CAD Models

Download onsemi FQP11N40C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Transistor MOSFET N-CH 400V 10A 3-Pin (3+Tab) TO-220AB
Single N-Channel 500 V 0.52 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiIRF740B
Tube Through Hole N-Channel Single Mosfet Transistor 10A Tc 10A 134W 85ns
VishayIRF740PBF
Trans MOSFET N-CH 400V 10A 3-Pin(3+Tab) TO-220AB / MOSFET N-CH 400V 10A TO-220AB

Descriptions

Descriptions of onsemi FQP11N40C provided by its distributors.

N-Channel Power MOSFET, QFET®, 400 V, 10.5 A, 530 mΩ, TO-220
N-Channel 400 V 530 mOhm 35 nC Flange Mount Mosfet - TO-220
MOSFET, N TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 10.5A; Drain Source Voltage Vds: 400V; On Resistance Rds(on): 0.43ohm; Rds(on) Test Voltage Vgs: -; Threshold Voltage Vgs: -; Power Dissipation Pd:
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP11N40C.