Vishay IRF740LCPBF

Single N-Channel 400 V 0.55 Ohms Flange Mount Power Mosfet - TO-220-3
$ 1.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF740LCPBF.

IHS

Datasheet8 pages2 years ago
Datasheet9 pages14 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-5.76%

CAD Models

Download Vishay IRF740LCPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-02-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

onsemiFQP11N40C
N-Channel Power MOSFET, QFET®, 400 V, 10.5 A, 530 mΩ, TO-220
Transistor MOSFET N-CH 400V 10A 3-Pin (3+Tab) TO-220AB
VishayIRF740PBF
Trans MOSFET N-CH 400V 10A 3-Pin(3+Tab) TO-220AB / MOSFET N-CH 400V 10A TO-220AB
onsemiIRF740B
Tube Through Hole N-Channel Single Mosfet Transistor 10A Tc 10A 134W 85ns
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of Vishay IRF740LCPBF provided by its distributors.

Single N-Channel 400 V 0.55 Ohms Flange Mount Power Mosfet - TO-220-3
In a Tube of 50, N-Channel MOSFET, 10 A, 400 V, 3-Pin TO-220AB Vishay IRF740LCPBF
Trans MOSFET N-CH 400V 10A 3-Pin(3+Tab) TO-220AB
Pwr MOSFET, 400V Single N-Ch. HEXFET; TO-220AB
Power Field-Effect Transistor, 10A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:400V; Continuous Drain Current, Id:10A; On Resistance, Rds(on):550mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220AB ;RoHS Compliant: Yes
MOSFET, N, 400V, 10A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:400V; On Resistance Rds(on):550mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:10A; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1°C/W; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:125W; Power Dissipation Pd:125W; Pulse Current Idm:32A; Termination Type:Through Hole; Turn Off Time:30ns; Turn On Time:31ns; Voltage Vds Typ:400V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 740LCPBF