onsemi FQPF10N20C

Power MOSFET, N-Channel, QFET®, 200 V, 9.5 A, 360 mΩ, TO-220F
$ 0.52
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF10N20C.

Upverter

Technical Drawing1 page5 years ago

Farnell

IHS

onsemi

_legacy Avnet

Inventory History

3 month trend:
-80.03%

CAD Models

Download onsemi FQPF10N20C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-04-03
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Trans MOSFET N-CH 250V 8.1A 3-Pin(3+Tab) TO-220F Rail
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220FP
onsemiFQPF19N20
Power MOSFET, N-Channel, QFET®, 200 V, 11.8 A, 150 mΩ, TO-220F
onsemiFQPF9N25C
Power MOSFET, N-Channel, QFET®, 250 V, 8.8 A, 430 mΩ, TO-220F
Power MOSFET, N-Channel, QFET®, 250 V, 8.8 A, 430 mΩ, TO-220F
onsemiFQP7P20
Trans MOSFET P-CH 200V 7.3A 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of onsemi FQPF10N20C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 200 V, 9.5 A, 360 mΩ, TO-220F
Single N-Channel 200 V 0.36 Ohm 26 nC 38 W DMOS Flange Mount Mosfet - TO-220F
Trans MOSFET N-CH 200V 9.5A 3-Pin(3+Tab) TO-220F Rail
Power Field-Effect Transistor, 9.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 200V, 9.5A, TO-220F-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 9.5A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.29o; Available until stocks are exhausted Alternative available
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd