Vishay SI7430DP-T1-GE3

Single N-Channel 150 V 0.045 Ohm Surface Mount Power Mosfet - PowerPAK SO-8
$ 1.607
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7430DP-T1-GE3.

Farnell

Datasheet13 pages10 years ago
Datasheet13 pages11 years ago

Newark

iiiC

Inventory History

3 month trend:
-6.81%

CAD Models

Download Vishay SI7430DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.607
$ 2.047
Stock
349,564
208,959
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
150 V
150 V
Continuous Drain Current (ID)
7.2 A
7.2 A
Threshold Voltage
4.5 V
2.5 V
Rds On Max
45 mΩ
45 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
5.2 W
5.2 W
Input Capacitance
1.735 nF
1.735 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-05
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 150V 30A 8-Pin PowerPAK SO EP T/R / MOSFET N-CH 150V 30A PPAK SO-8
onsemiFDS2572
N-Channel UltraFET® Trench MOSFET 150V, 4.9A, 47mΩ
Single N-Channel 150 V 0.05 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8
onsemiFDS86240
N-Channel PowerTrench® MOSFET 150V, 7.5A, 19.8mΩ
onsemiFDS86252
FDS86252 Series 150 V 4.5 A 55 mOhm N-Channel PowerTrench MOSFET - SOIC-8
InfineonIRF6216TRPBF
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.24Ohm;ID -2.2A;SO-8;PD 2.5W;VGS +/-20V

Descriptions

Descriptions of Vishay SI7430DP-T1-GE3 provided by its distributors.

Single N-Channel 150 V 0.045 Ohm Surface Mount Power Mosfet - PowerPAK SO-8
MOSFET N-CH 150V 26A PPAK SO-8 / Trans MOSFET N-CH 150V 7.2A 8-Pin PowerPAK SO T/R
MOSFET,N CH,DIODE,150V,26A,SO-8 PPAK; Transistor Polarity:N Channel; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.036ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:5.2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:7.2A; Power Dissipation Pd:5.2W; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7430DP-T1-GE3.