onsemi FDS86252

FDS86252 Series 150 V 4.5 A 55 mOhm N-Channel PowerTrench MOSFET - SOIC-8
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS86252.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

IHS

onsemi

Farnell

Inventory History

3 month trend:
+14.59%

CAD Models

Download onsemi FDS86252 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFDS86242
Single N-Channel 150 V 2.5 W 13 nC Silicon Surface Mount Mosfet - SOIC-8
onsemiFDS2572
N-Channel UltraFET® Trench MOSFET 150V, 4.9A, 47mΩ
InfineonIRF7815PBF
HEXFET Power MOSFET Small Signal Field-Effect Transistor
onsemiFDS2582
N-Channel PowerTrench® MOSFET 150V, 4.1A, 66mΩ
STMicroelectronicsSTS5N15F4
N-channel 150 V, 0.057 Ohm, 5 A, SO-8 STripFET(TM) DeepGATE(TM) Power MOSFET
InfineonIRF6217TRPBF
Single P-Channel 150 V 2.4 Ohm 9 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS86252 provided by its distributors.

FDS86252 Series 150 V 4.5 A 55 mOhm N-Channel PowerTrench MOSFET - SOIC-8
N-Channel Power Trench® MOSFET 150V, 4.5A, 55mΩ
Trans MOSFET N-CH 150V 4.5A 8-Pin SOIC N T/R
onsemi N-Ch MOSFET PowerTrench Vds=150V 4.5A SOIC-8 SMD
MOSFET, N CH, 150V, 4.5A, 8SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:4.5A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.045ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.4V; Power Dissipation Pd:5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:20A
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintaiin superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS86252.