onsemi FDS86240

N-Channel PowerTrench® MOSFET 150V, 7.5A, 19.8mΩ
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS86240.

IHS

Datasheet6 pages16 years ago

Master Electronics

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
+2.24%

CAD Models

Download onsemi FDS86240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-06-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Trans MOSFET N-CH 150V 30A 8-Pin PowerPAK SO EP T/R / MOSFET N-CH 150V 30A PPAK SO-8
onsemiFDS86242
Single N-Channel 150 V 2.5 W 13 nC Silicon Surface Mount Mosfet - SOIC-8
onsemiFDS86252
FDS86252 Series 150 V 4.5 A 55 mOhm N-Channel PowerTrench MOSFET - SOIC-8
Single N-Channel 150 V 0.045 Ohm Surface Mount Power Mosfet - PowerPAK SO-8
onsemiFDS2070N7
3W(Ta) 4V@ 250µA 53nC@ 10V 1individualNChannel 150V 78mΩ@ 4.1A,10V 1.884pF@75V SOIC-8 SMD mount
N-Channel 150 V 0.085 Ohm 1.5 W Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS86240 provided by its distributors.

N-Channel PowerTrench® MOSFET 150V, 7.5A, 19.8mΩ
FDS86240 Series 150 V 7.5 A 19.8 mOhm N-Ch PowerTrench® MOSFET - SO-8
2.5W(Ta),5W(Tc) 20V 4V@ 250µA 40nC@ 10 V 1individualNChannel 150V 19.8mΩ@ 7.5A,10V 7.5A 2.57nF@75V SOIC-8 SMD mount 4.9mm*390cm*1.75mm
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been optimized for rDS(on), switching performance and ruggedness.
MOSFET, N CH, 150V, 7.5A, 8SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:7.5A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.0173ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.7V; Power Dissipation Pd:5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:30A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd