onsemi FDS2572

N-Channel UltraFET® Trench MOSFET 150V, 4.9A, 47mΩ
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS2572.

IHS

Datasheet13 pages2 years ago
Datasheet12 pages25 years ago

Newark

Upverter

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+478%

CAD Models

Download onsemi FDS2572 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-09-19
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiFDS2582
N-Channel PowerTrench® MOSFET 150V, 4.1A, 66mΩ
Single N-Channel 150 V 0.05 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8
STMicroelectronicsSTS5N15F4
N-channel 150 V, 0.057 Ohm, 5 A, SO-8 STripFET(TM) DeepGATE(TM) Power MOSFET
onsemiFDS86252
FDS86252 Series 150 V 4.5 A 55 mOhm N-Channel PowerTrench MOSFET - SOIC-8
SI7898DP-T1-E3 N-CHANNEL MOSFET TRANSISTOR, 3 A, 150 V, 8-PIN SOIC
N-Channel 150 V 85 mO 17 nC Surface Mount Power Mosfet - PowerPAK SO-8

Descriptions

Descriptions of onsemi FDS2572 provided by its distributors.

N-Channel UltraFET® Trench MOSFET 150V, 4.9A, 47mΩ
N-Channel 150 V 47 mOhm UltraFET Trench Mosfet SOIC-8
Power Field-Effect Transistor, 4.9A I(D), 150V, 0.053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
2.5W(Ta) 20V 4V@ 250µA 38nC@ 10 V 1individualNChannel 150V 47mΩ@ 4.9A,10V 4.9A 2.05nF@25V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Package/Case:8-SOIC; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Current Rating:4.9A; Mounting Type:Surface Mount; No. of Pins:8 ;RoHS Compliant: No
UltraFET® devices combine characteristics that enable benchmark efficiency in power conversion applications. Optimized for Rds(on), low ESR, low total and Miller gate charge, these devices are ideal for high frequency DC to DC converters.
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:4.9A; Drain Source Voltage Vds:150V; On Resistance Rds(on):47mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:4.9A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; SMD Marking:FDS2572; Termination Type:SMD; Voltage Vds:150V; Voltage Vds Typ:150V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd