Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF6216TRPBF

Mosfet, Power; P-ch; Vdss -150V; Rds(on) 0.24 Ohm; Id -2.2A; SO-8; Pd 2.5W; Vgs +/-20V
$ 0.566
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6216TRPBF.

IHS

Datasheet8 pages21 years ago
Datasheet8 pages21 years ago

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-1.52%

CAD Models

Download Infineon IRF6216TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

InfineonIRF6216PBF
Transistor MOSFET P Channel 150 Volt 2.2 Amp 8 Pin SOIC
onsemiFDS2582
N-Channel PowerTrench® MOSFET 150V, 4.1A, 66mΩ
Trans MOSFET N-CH 150V 3A 8-Pin SOIC N T/R
InfineonIRF6217TRPBF
Single P-Channel 150 V 2.4 Ohm 9 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7465TRPBF
Single N-Channel 150 V 0.28 Ohm 15 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS2572
N-Channel UltraFET® Trench MOSFET 150V, 4.9A, 47mΩ

Descriptions

Descriptions of Infineon IRF6216TRPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.24Ohm;ID -2.2A;SO-8;PD 2.5W;VGS +/-20V
Single P-Channel 150 V 240 mOhm 33 nC HEXFET® Power Mosfet - SOIC-8
Infineon P-Ch MOSFET HEXFET, Vds=150V 2.2A SOIC, SMD, 8-Pin
Trans MOSFET P-CH 150V 2.2A 8-Pin SOIC T/R
-150V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Small Signal Field-Effect Transistor, 2.2A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-150V; Continuous Drain Current, Id:-2.2A; On Resistance, Rds(on):240mohm; Rds(on) Test Voltage, Vgs:-10V; Leaded Process Compatible:Yes RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6216TRPBF.
  • SP001564802