Vishay SI4464DY-T1-E3

Single N-Channel 200 V 0.24 Ohms Surface Mount Power Mosfet - SOIC-8
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4464DY-T1-E3.

Newark

Datasheet8 pages9 years ago
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet9 pages10 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago

element14 APAC

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+373%

CAD Models

Download Vishay SI4464DY-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 0.767
Stock
209,595
204,491
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SO
Drain to Source Voltage (Vdss)
200 V
200 V
Continuous Drain Current (ID)
1.7 A
1.7 A
Threshold Voltage
-
-
Rds On Max
240 mΩ
240 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.5 W
1.5 W
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SI7464DP-T1-E3 N-CHANNEL MOSFET TRANSISTOR, 1.8 A, 200 V, 8-PIN SOIC
InfineonIRF6216TRPBF
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.24Ohm;ID -2.2A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF6216PBF
Transistor MOSFET P Channel 150 Volt 2.2 Amp 8 Pin SOIC
Single N-Channel 200 V 0.08 Ohms Surface Mount Power Mosfet - SOIC-8
N-Channel 150 V 0.085 Ohm 1.5 W Surface Mount Power Mosfet - SOIC-8
InfineonIRF7465TRPBF
Single N-Channel 150 V 0.28 Ohm 15 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SI4464DY-T1-E3 provided by its distributors.

Single N-Channel 200 V 0.24 Ohms Surface Mount Power Mosfet - SOIC-8
Mosfet; Power; N-ch; Vdss 200V; Rds(on) 0.195 Ohm; Id 1.7A; SO-8; Pd 1.5W; Vgs +/-20V
Trans MOSFET N-CH 200V 1.7A 8-Pin SOIC N T/R
1.5W(Ta) 20V 4V@ 250¦ÌA 18nC@ 10 V 1N 200V 240m¦¸@ 2.2A,10V 1.7A SOIC-8 1.75mm
200V 1.7A 1.5W 240m´Î@10V2.2A 4V@250Ã×A N Channel SOIC-8_150mil MOSFETs ROHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4464DY-T1-E3.
  • SI4464DYT1E3