Vishay SI4464DY-T1-GE3

N-Channel 200 V 0.240 Ohm 1.5 W Surface Mount Power Mosfet - SOIC-8
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4464DY-T1-GE3.

IHS

Datasheet8 pages9 years ago

Future Electronics

iiiC

Arrow Electronics

Inventory History

3 month trend:
-5.84%

Alternate Parts

Price @ 1000
$ 0.777
$ 0.72
Stock
198,107
222,494
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SO
SOIC
Drain to Source Voltage (Vdss)
200 V
200 V
Continuous Drain Current (ID)
1.7 A
1.7 A
Threshold Voltage
-
-
Rds On Max
240 mΩ
240 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.5 W
1.5 W
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

5.9W(Tc) 20V 4V@ 250¦ÌA 42nC@ 10 V 1P 150V 295m¦¸@ 4A,10V 2A 1.19nF@50V SOIC-8 1.55mm
Si4455DY Series 150 V 8.9 A 0.295 Ohm Surface Mount P-Channel MOSFET - SOIC-8
Power MOSFET, N Channel, 150 V, 2.7 A, 85 MilliOhms, NSOIC, 8 Pins, Surface Mount
InfineonIRF7450TRPBF
Single N-Channel 200 V 0.17 Ohm 39 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7815TRPBF
Single N-Channel 150 V 43 mOhm 38 nC HEXFET® Power Mosfet - SOIC-8
STMicroelectronicsSTS5N15F3
N-channel 150 V, 0.045 Ω, 5 A, SO-8 STripFET͐2;2; III Power MOSFET

Descriptions

Descriptions of Vishay SI4464DY-T1-GE3 provided by its distributors.

N-Channel 200 V 0.240 Ohm 1.5 W Surface Mount Power Mosfet - SOIC-8
1.5W(Ta) 20V 4V@ 250¦ÌA 18nC@ 10 V 1N 200V 240m¦¸@ 2.2A,10V 1.7A SOIC-8 4.9mm*3.9mm*1.75mm
Trans MOSFET N-CH 200V 1.7A 8-Pin SOIC N T/R
200V 1.7A 1.5W 240m´Î@10V2.2A 4V@250Ã×A N Channel SOIC-8_150mil MOSFETs ROHS
MOSFET, N-CH, 200V, 1.7A, SOIC; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:1.7A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:4V RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4464DY-T1-GE3.
  • SI4464DYT1GE3