Vishay SI7464DP-T1-E3

SI7464DP-T1-E3 N-channel Mosfet Transistor, 1.8 A, 200 V, 8-PIN SOIC
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7464DP-T1-E3.

IHS

Datasheet12 pages11 years ago

Newark

Future Electronics

iiiC

Arrow Electronics

Inventory History

3 month trend:
-13.91%

Alternate Parts

Price @ 1000
$ 0.618
$ 0.933
Stock
126,902
80,173
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
-
Drain to Source Voltage (Vdss)
200 V
200 V
Continuous Drain Current (ID)
1.8 A
1.8 A
Threshold Voltage
-
-
Rds On Max
240 mΩ
240 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.8 W
1.8 W
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single N-Channel 200 V 0.08 Ohms Surface Mount Power Mosfet - SOIC-8
Trans MOSFET N-CH 200V 5.3A 8-Pin PowerPAK SOIC
onsemiFDS2670
Single N-Channel 200 V 275 mOhm 43 nC 2.5 W PowerTrench SMT Mosfet - SOIC-8
InfineonIRF6216TRPBF
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.24Ohm;ID -2.2A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF6216PBF
Transistor MOSFET P Channel 150 Volt 2.2 Amp 8 Pin SOIC
SI7898DP-T1-E3 N-CHANNEL MOSFET TRANSISTOR, 3 A, 150 V, 8-PIN SOIC

Descriptions

Descriptions of Vishay SI7464DP-T1-E3 provided by its distributors.

SI7464DP-T1-E3 N-CHANNEL MOSFET TRANSISTOR, 1.8 A, 200 V, 8-PIN SOIC
Trans MOSFET N-CH 200V 1.8A 8-Pin PowerPAK SO T/R
Power Field-Effect Transistor, 1.8A I(D), 200V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CH 200-V (D-S) FAST SWITCHING MOSFET
MOSFET N-CH 200V 1.8A PPAK SO-8
Pb- Free N-Ch PowerPAK SO-8 Mosfet
RS APAC
N-CH POWERPAK SO-8 200V 240MOHM @ 10V<AZ
Vishay NMOS, Vds=200 V, 1.8 A, PowerPAK SO-8
IC PWR SWITCH N-CHAN 1:1 6DSBGA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7464DP-T1-E3.
  • SI7464DPT1E3