Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7465TRPBF

Single N-Channel 150 V 0.28 Ohm 15 nC HEXFET® Power Mosfet - SOIC-8
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7465TRPBF.

element14 APAC

Datasheet8 pages22 years ago

IHS

_legacy Avnet

iiiC

Inventory History

3 month trend:
-38.77%

CAD Models

Download Infineon IRF7465TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRF7465PBF
IRF7465PBF N-channel MOSFET Transistor,1.9 A, 150 V, 8-Pin SOIC
InfineonIRF6216TRPBF
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.24Ohm;ID -2.2A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF6216PBF
Transistor MOSFET P Channel 150 Volt 2.2 Amp 8 Pin SOIC
3V@ 250µA 10nC@ 10V 2individualNChannel 80V 200mΩ@ 2.5A,10V 270pF@25V SOIC-8 SMD mount
onsemiFDS86267P
P-Channel Shielded Gate PowerTrench® MOSFET -150V, -2.2A, 255mΩ
Diodes Inc.ZXMN10A08DN8TA
Transistor MOSFET Array Dual N-CH 100V 2.1A 8-Pin SOIC T/R

Descriptions

Descriptions of Infineon IRF7465TRPBF provided by its distributors.

Single N-Channel 150 V 0.28 Ohm 15 nC HEXFET® Power Mosfet - SOIC-8
Infineon N-Channel HEXFET MOSFET, Vds=150V, 1.9A, SOIC-8, SMD
Trans MOSFET N-CH 150V 1.9A 8-Pin SOIC T/R
150V Single N-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 1.9A I(D), 150V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET Transistor; Transistor Polarity:N; MOSFET Transistor; Transistor Polarity:N Channel; Continuous Drain Current Id:1.9A; Drain Source Voltage Vds:150V; On Resistance Rds(on):280mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:30V; Power Dissipation Pd:2.5W
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 1.9 / Drain-Source Voltage (Vds) V = 150 / ON Resistance (Rds(on)) mOhm = 280 / Gate-Source Voltage V = 30 / Fall Time ns = 9 / Rise Time ns = 1.2 / Turn-OFF Delay Time ns = 10 / Turn-ON Delay Time ns = 7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 2.5

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7465TRPBF.
  • SP001555398