
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SI1023CX-T1-GE3 | 12,373 | 5 | Cut Tape | ||||||||
| DigiKey | SI1023CX-T1-GE3CT-ND | 37,550 | 1 | Cut Tape | ||||||||
| TME | SI1023CX-T1-GE3 | 0 | 3K | 1h | ||||||||
| TTI | SI1023CX-T1-GE3 | 0 | 3K | Tape & Reel | 4h | |||||||
| Future Electronics | SI1023CX-T1-GE3 | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay SI1023CX-T1-GE3.
Download Vishay SI1023CX-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SI1023CX-T1-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SI1023CX-T1-GE3.