onsemi FDY100PZ

P-Channel (- 2.5V) Specified PowerTrench® MOSFET -20V, -0.35A, 1.2Ω
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDY100PZ.

Newark

Datasheet7 pages5 years ago
Datasheet0 pages0 years ago

element14 APAC

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FDY100PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-24
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiFDY2000PZ
Dual P-Channel PowerTrench® MOSFET -20V, -0.35A, 1.2Ω
onsemiFDY101PZ
P-Channel (-2.5V) Specified PowerTrench® MOSFET -20V, -0.15A, 8Ω
Single P-Channel 20 V 1.2 Ohm Surface Mount Power Mosfet - SC-89
Trans MOSFET P-CH 20V 0.45A 6-Pin SC-89 T/R
Transistor MOSFET Array Dual P-CH 20V 1.3A 6-Pin SC-70 T/R
onsemiFDG314P
Trans MOSFET P-CH 25V 0.65A 6-Pin SC-70 T/R

Descriptions

Descriptions of onsemi FDY100PZ provided by its distributors.

P-Channel (- 2.5V) Specified PowerTrench® MOSFET -20V, -0.35A, 1.2Ω
FDY1002PZ Series 20 V 0.83 A 0.5 Ohm Dual P-Ch PowerTrench® MOSFET -SC-89-6
Trans MOSFET P-CH 20V 0.35A 3-Pin SC-89 T/R
MOSFETs -20VSgl P-Ch -2.5V Spec PwrTrch MOSFET
Small Signal Field-Effect Transistor, 0.35A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
onsemi PChannel EnhancedMOSTube PowerTrenchseries, Vds=20 V, 350 mA, SOT-523 (SC-89)encapsulation, surface mount, 3Pin
This Single P-Channel MOSFET has been designed using Fairchild Semiconductor's advanced Power Trench process to optimize the RDS(ON) @ VGS = -2.5v.
MOSFET, P, SMD, SC89; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-20V; Current, Id Cont:0.35A; Resistance, Rds On:1.2ohm; Voltage, Vgs Rds on Measurement:-4.5V; Voltage, Vgs th Typ:-1V; Case Style:SC-89; ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDY100PZ.