onsemi FDG6303N

Transistor MOSFET Negative Channel 25 Volt 0.5A 6-Pin SC-70 T/R
$ 0.144
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDG6303N.

Upverter

Datasheet5 pages27 years ago

IHS

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
-26.54%

CAD Models

Download onsemi FDG6303N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2025-04-18
LTD Date2025-10-18
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

onsemiFDG6321C
Transistor, MOSFET, N/P-CH, Dual, 25V, SC70-6
SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89
onsemiFDG6322C
Dual MOSFET, Complementary N and P Channel, 25 V, 25 V, 220 mA, 220 mA, 2.6 ohm
onsemiFDY4000CZ
Complementary N & P-Channel PowerTrench® MOSFET 20V
SI1302DL-T1-E3 N-CHANNEL MOSFET TRANSISTOR, 0.6 A, 30 V, 3-PIN SOT-323
Single N-Channel 20 V 0.7 Ohm Surface Mount Power Mosfet - SC-89

Descriptions

Descriptions of onsemi FDG6303N provided by its distributors.

Transistor MOSFET Negative Channel 25 Volt 0.5A 6-Pin SC-70 T/R
MOSFET Array, Dual N Channel, 25 V, 500 mA, 450 MilliOhms, SC-88 (SOT-363), 6 Pins
DUAL N-CHANNEL, DIGITAL FET Small Signal Field-Effect Transistor, 0.5A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Module Configuration:Dual; Transistor Polarity:N Channel; Continuous Drain Current Id:500mA; Drain Source Voltage Vds:25V; On Resistance Rds(on):450mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:800mV
MOSFET, NN; Transistor Type:MOSFET; Transistor Polarity:NN; Voltage, Vds Typ:25V; Current, Id Cont:0.5A; On State Resistance:0.34ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:0.8V; Case Style:SC-70; Termination Type:SMD; Transistor Case Style:SC-70
These dual N-Channel logic level enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETS.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDG6303N.
  • FDG6303N...