onsemi FDY2000PZ

Dual P-Channel PowerTrench® MOSFET -20V, -0.35A, 1.2Ω
$ 0.128
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDY2000PZ.

IHS

Datasheet6 pages20 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDY2000PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2006-03-22
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFDY100PZ
P-Channel (- 2.5V) Specified PowerTrench® MOSFET -20V, -0.35A, 1.2Ω
onsemiFDY101PZ
P-Channel (-2.5V) Specified PowerTrench® MOSFET -20V, -0.15A, 8Ω
Trans MOSFET P-CH 20V 0.45A 6-Pin SC-89 T/R
onsemiFDG314P
Trans MOSFET P-CH 25V 0.65A 6-Pin SC-70 T/R
Single P-Channel 20 V 1.2 Ohm Surface Mount Power Mosfet - SC-89
Transistor MOSFET Array Dual P-CH 20V 1.3A 6-Pin SC-70 T/R

Descriptions

Descriptions of onsemi FDY2000PZ provided by its distributors.

Dual P-Channel PowerTrench® MOSFET -20V, -0.35A, 1.2Ω
Dual P-Channel 20 V 1.2 ohm Surface Mount Specified PowerTrench Mosfet - SC-89-6
This Dual P-Channel MOSFET has been designed using Fairchild Semiconductor's advanced Power Trench process to optimize the RDS(ON) @ VGS = - 2.5v.
625mW 8V 1.5V@ 250µA 1.4nC@ 4.5V 2individualPChannel 20V 1.2Ω@ 350mA,4.5V 350mA 100pF@10V SOT-563F SMD mount 1.6mm*880μm*780μm
MOSFET, DUAL, P, SMD, SC89; Module Configuration:Dual; Transistor Polarity:P Channel; Continuous Drain Current Id:350mA; Drain Source Voltage Vds:20V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-1.03V; Power Dissipation Pd:625mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SC-89; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Current Id Max:-350mA; Package / Case:SC-89; Power Dissipation Pd:625mW; Pulse Current Idm:1A; SMD Marking:A; Termination Type:SMD; Voltage Vds Typ:-20V; Voltage Vgs Rds on Measurement:-4.5V; Voltage Vgs th Max:-1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd