Vishay SI1062X-T1-GE3

SI1062X-T1-GE3 N-channel Mosfet Transistor, 0.53 A, 20 V, 3-PIN SC-89
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI1062X-T1-GE3.

Upverter

Datasheet8 pages3 years ago
Technical Drawing1 page24 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-98.92%

CAD Models

Download Vishay SI1062X-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Transistor MOSFET Array Dual N-CH 20V 0.61A 6-Pin SC-89 T/R
Trans MOSFET P-CH 20V 0.45A 6-Pin SC-89 T/R
onsemiFDG6303N
Transistor MOSFET Negative Channel 25 Volt 0.5A 6-Pin SC-70 T/R
Dual N-Channel 20 V 0.385 Ohms Surface Mount Power Mosfet - SOT-363
onsemiFDG6321C
Transistor, MOSFET, N/P-CH, Dual, 25V, SC70-6
onsemiFDY302NZ
N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.6A, 0.3Ω

Descriptions

Descriptions of Vishay SI1062X-T1-GE3 provided by its distributors.

SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89
Single N-Channel 20 V 0.42 O 1.8 nC Surface mount Power Mosfet - SC-89
MOSFET Devices; VISHAY; SI1062X-T1-GE3; 20 V; 530 mA; 8 V; 220 mW
Trans MOSFET N-CH 20V 0.53A 3-Pin SC-89 T/R
Small Signal Field-Effect Transistor, 0.53A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Vishay NMOS, Vds=20 V, 530 mA, SC-89
N-CH 20V 0,5A 420mOhm@4,5V SC89
MOSFET, N-CH, 20V, 0.53A, SC-89; Transistor Polarity: N Channel; Continuous Drain Current Id: 530mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.35ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 220mW; Transistor Case Style: SC-89; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: TrenchFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI1062X-T1-GE3.