| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SI1012X-T1-GE3 | 55 | 40 | |||||||||
| Arrow Electronics | SI1012X-T1-GE3 | 55 | 1 | |||||||||
| TTI Asia | SI1012X-T1-GE3 | Contact | 3d | |||||||||
| element14 APAC | SI1012X-T1-GE3 | 0 | 3K | Cut Tape | 9h | |||||||
| Weyland Electronics Group Pte. Ltd. | SI1012X-T1-GE3 | 93,770 | 1 | Tape & Reel | 18h |
Download Vishay SI1012X-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay SI1012X-T1-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: