Vishay SI1553CDL-T1-GE3

SI1553CDL-T1-GE3 Dual N/P-channel MOSFET Transistor, 0.4A, 0.7A, 20V, 6-Pin SOT-363
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI1553CDL-T1-GE3.

Farnell

Datasheet16 pages5 years ago
Datasheet16 pages11 years ago

Upverter

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+29.71%

CAD Models

Download Vishay SI1553CDL-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiFDY302NZ
N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.6A, 0.3Ω
onsemiFDG6306P
PowerTrench® MOSFET, P-Channel 2.5V Specified, -20 V, -0.6 A, 420 mΩ
SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89
Transistor MOSFET Array Dual N-CH 20V 0.61A 6-Pin SC-89 T/R
onsemiFDY3000NZ
Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 0.6A, 700mΩ
Trans MOSFET P-CH 20V 0.45A 6-Pin SC-89 T/R

Descriptions

Descriptions of Vishay SI1553CDL-T1-GE3 provided by its distributors.

SI1553CDL-T1-GE3 Dual N/P-channel MOSFET Transistor, 0.4A, 0.7A, 20V, 6-Pin SOT-363
N / P-Channel 20 V 0.39/0.85 O Power Mosfet - SOT-363 (SC-70-6)
Small Signal Field-Effect Transistor, 0.7A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N/P-CH, 20V, 0.7A, SOT-363-6; Transistor Polarity: N and P Channel; Continuous Drain Current Id: 700mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.325ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage
Channel Type:N and P Channel; Drain Source Voltage Vds N Channel:20V; Drain Source Voltage Vds P Channel:20V; Continuous Drain Current Id N Channel:700mA; Continuous Drain Current Id P Channel:500mA; No. of Pins:6Pins RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI1553CDL-T1-GE3.
  • SI1553CDLT1GE3