
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SE15PGHM3/84AGICT-ND | 6,000 | 1 | Cut Tape | ||||||||
| TTI | SE15PGHM3/84A | 0 | 6K | Tape & Reel | 8h | |||||||
| Newark | SE15PGHM3/84A | 0 | 6K | Tape & Reel | ||||||||
| TTI Europe | SE15PGHM3/84A | 24,000 | 3K | Tape & Reel | 9h | |||||||
| Avnet | SE15PGHM3/84A | 0 | 6K | 1d |
Download Vishay SE15PGHM3/84A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Vishay SE15PGHM3/84A provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: