
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SE20FJ-M3/HGICT-ND | 12,141 | 1 | Cut Tape | ||||||||
| Newark | SE20FJ-M3/H | 0 | 15K | Tape & Reel | ||||||||
| Avnet | SE20FJ-M3/H | 0 | 3K | 23h | ||||||||
| TTI Asia | SE20FJ-M3/H | Contact | 13h | |||||||||
| TTI Europe | SE20FJ-M3/H | 0 | 15K | Tape & Reel | 25m |
Download Vishay SE20FJ-M3/H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SE20FJ-M3/H provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: